
The TRON HEB 600V 30A In-Line Fuse is a single-pole, free-hanging fuse with a current rating of 30A and a voltage rating of 600V. It features a 13/32" diameter by 1-1/2" long fuse body and is available in a bulk packaging configuration with 10 units per package. The fuse is terminated with wire leads and has a weight of 1.12 ounces. It is designed for use in in-line applications and is not radiation hardened.
Sign in to ask questions about the Eaton HEB-WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEB-WW technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEB-WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
