
The Eaton TRON HEH-AD fuse is a 600V rated, 20A current limiting device with wire leads for free hanging applications. It features a 13/32" diameter by 1-3/8" length fuse body and is available in bulk packaging with 10 units per package. The fuse operates within a standard temperature range and does not offer radiation hardening. It is designed for use in circuit protection applications.
Eaton HEH-AD technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 13/32" Dia x 1-3/8" L (10.41mm x 34.93mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEH |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEH-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
