Eaton HEJ-AB technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 13/32" Dia x 2-1/4" L (10.41mm x 57.2mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEJ |
| Termination | Wire Leads |
| Voltage | 480V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 1.44oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEJ-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.