
The TRON HEJ fuse is a 480V rated component with a current rating of 60A. It has a free hanging mount and is available in bulk packaging with 10 units per package. The fuse has a thermoset body material and is illuminated. It is not radiation hardened and has a weight of 2oz. The TRON HEJ fuse is part of the TRON HEJ series and is used for circuit protection in various applications.
Sign in to ask questions about the Eaton HEJ-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEJ-CC technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 13/32" Dia x 2-1/4" L (10.41mm x 57.2mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEJ |
| Termination | Wire Leads |
| Voltage | 480V |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEJ-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
