
The Eaton TRON HEJ-PP is a 250V in-line fuse with a current rating of 60A. It has a fuse size of 13/32" Dia x 2-1/4" L and is terminated with wire leads. The fuse is packaged in bulk and is not radiation hardened. It is designed for use in free hanging applications and has a weight of 0.016oz. The TRON HEJ-PP is suitable for use in applications up to 480V.
Sign in to ask questions about the Eaton HEJ-PP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEJ-PP technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 13/32" Dia x 2-1/4" L (10.41mm x 57.2mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEJ |
| Termination | Wire Leads |
| Voltage | 480V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HEJ-PP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
