
The TRON HET 250V 6.3A fuse features a thermoset body material and is rated for 250V DC. It has a current rating of 6.3A and is available in a bulk packaging quantity of 10. The fuse has wire leads for termination and is designed for free hanging applications.
Eaton HET-AW-RYC technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HET |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HET-AW-RYC to view detailed technical specifications.
No datasheet is available for this part.