Sign in to ask questions about the Eaton HET-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HET-BB technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON® HET |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HET-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.