
The Eaton TRON HEX fuse features a thermoset body and is rated for 250V DC and 600V AC. It has a current rating of 30A and is available in a bulk packaging with 10 units per package. The fuse is illuminated and has wire leads for termination. It is suitable for use in a variety of applications, including those requiring free hanging mounting.
Sign in to ask questions about the Eaton HEX-AW-DRLC-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEX-AW-DRLC-A technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEX |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 8.448001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEX-AW-DRLC-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.