
The Eaton TRON HEY fuse is a 600V rated, 35A current limiting device with a 2-pole configuration. It features illuminated indicators and is available in bulk packaging with 10 units per package. The fuse measures 10.41mm x 38.1mm in size and has wire leads for termination. It is not radiation hardened and has a weight of 3.36oz.
Eaton HEY-AB technical specifications.
| Color | Black |
| Current Rating | 35A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.36oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-AB to view detailed technical specifications.
No datasheet is available for this part.
