The Eaton TRON HEY fuse is a 2-pole in-line fuse rated for 600V and 35A. It features illuminated indicators and is available in bulk packaging with 10 units per package. The fuse has wire leads for termination and is designed for free-hanging mounting. The TRON HEY fuse operates within a temperature range suitable for general applications.
Eaton HEY-AW-DRLC-A technical specifications.
| Color | Black |
| Current Rating | 35A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.680001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-AW-DRLC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.