
The TRON HEY 600V 30A In Line Fuse is a 2-pole, 2-circuit fuse with a current rating of 30A and a voltage rating of 600V. It has a free hanging mount and is available in bulk packaging. The fuse is illuminated and has a diameter of 13/32" and a length of 1-1/2". It is not radiation hardened and has a weight of 5.28oz.
Eaton HEY-AW-DRLC-B technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-AW-DRLC-B to view detailed technical specifications.
No datasheet is available for this part.