The TRON HEY fuse is a 600V, 35A, 2-pole device with illuminated indicators. It features a free hanging design and is available in bulk packaging with 5 units per package. The fuse has a diameter of 10.41mm and a length of 38.1mm, with wire leads for termination. It is not radiation hardened and has a weight of 12.320001 ounces. The device is suitable for use in circuit protection applications.
Eaton HEY-AW-DRYC technical specifications.
| Color | Black |
| Current Rating | 35A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 12.320001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-AW-DRYC to view detailed technical specifications.
No datasheet is available for this part.
