
The Eaton TRON HEY fuse features a thermoset body with a black color and is rated for 35A of current. It has a 13/32" diameter by 1-1/2" length fuse size and is available in a bulk packaging configuration. The fuse is designed for free hanging applications and has wire leads for termination. It is not radiation hardened and has a weight of 0.016oz. The fuse is rated for 600V of voltage and has a DC rated voltage of 125V.
Sign in to ask questions about the Eaton HEY-JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HEY-JJ technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 35A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEY |
| Termination | Wire Leads |
| Voltage | 600V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HEY-JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.