
Waterproof in-line fuse holder designed for general circuit protection. Features a yellow thermoplastic body with a 30A current rating and 32V voltage rating. Includes tin-plated copper contacts and accommodates 1/4 x 1-1/4 inch fuses. Operates within a temperature range of -40°C to 150°C and offers illuminated indication. Terminates via crimp and is constructed from UL94 HB rated thermoplastic.
Eaton HFB-10 technical specifications.
| Body Material | Thermoplastic |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Diameter | 19.1mm |
| Flammability Rating | UL94 HB |
| Fuse Size | 1/4 X 1-1/4in |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFB |
| Termination | Crimp |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.896oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.