
Inline fuseholder for 3AG, 1-1/4" L x 1/4" Dia fuses, featuring a 30A current rating and 32V voltage rating. Constructed with a white thermoplastic body and copper contacts with tin plating, this illuminated, single-pole, single-circuit holder offers a wide operating temperature range from -40°C to 150°C. Designed for free-hanging mounting with crimp termination, it boasts a UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HFB-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HFB-R technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Contact Material | Copper |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HFB |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HFB-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
