Eaton HHM-CU technical specifications.
| Current Rating | 24A |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | MINI® HHM |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HHM-CU to view detailed technical specifications.
No datasheet is available for this part.