
The Eaton HKP-LW-HH is a 250V panel mount fuse with a current rating of 30A. It features a 6.3 x 32mm fuse size and a quick connect termination. The fuse is made of thermoset material and is available in a bulk packaging with 10 units per package. The fuse is not radiation hardened and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoset |
| Color | Black |
| Current Rating | 30A |
| Depth | 20.07mm |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.56oz |
| RoHS | Compliant |
