
Panel mount fuse holder with a 30A current rating and 250V voltage rating. Features a thermoset body, brass and tin contacts with tin plating, and solder termination. Designed for 3AG fuse sizes (1/4" Dia x 1-1/4" L) and includes illumination. This single-pole, single-circuit holder has a depth of 20.07mm and a length of 58.7mm.
Eaton HKP-R technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.07mm |
| Fuse Current | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Length | 58.7mm |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HKP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.512oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HKP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.