Sign in to ask questions about the Eaton HLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HLD technical specifications.
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLD |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.