
Single-pole, single-circuit fuse holder designed for PCB mounting. Features a vertical, through-hole termination with PC pins and a 15A current rating. Constructed with copper contacts plated in tin, this illuminated holder operates at 125V AC and 60V DC. Its compact design measures 21.3mm in length and 4.8mm in depth, with a black housing.
Eaton HLS-01-SL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.8mm |
| Fuse Current | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLS-01-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.