
The Eaton HLS-02 fuse features a current rating of 15A and a voltage rating of 60V. It is a 2-pole device with a GMT indicating illumination type and is mounted vertically through a PCB. The fuse is made of copper and tin materials and is available in a bulk packaging quantity of 600. It is not radiation hardened and has a weight of 0.24oz.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 0.24oz |
| RoHS | Compliant |