
The HLS-03 fuse features a copper and tin material construction with a tin plating, and is rated for 15A at 60V. It is available in a bulk packaging quantity of 32 units. The fuse is designed for vertical PCB mount and has an illumination type of illuminated. It is part of the HLS series and has a weight of 0.128oz. The fuse is rated for 125V and has a GMT indicating fuse size.
Eaton HLS-03 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Vertical, PCB |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLS-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.