
Fuse Holder 15A 60VDC Through Hole Pin
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 0.128oz |
| RoHS | Compliant |
