Sign in to ask questions about the Eaton HLS-03-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HLS-03-SL technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 3 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLS-03-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
