
This 4-channel PCB mount fuse is rated for 15A and 125V AC, with a DC rated voltage of 60V. It features copper and tin construction, with a contact plating of tin. The fuse is packaged in bulk quantities of 300 and is suitable for vertical through-hole mounting. The fuse measures 21.3mm in length and 4.8mm in depth, with a fuse size of 0.688" L x 0.127" W x 0.81" H.
Eaton HLS-04-SL technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.8mm |
| Fuse Current | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Length | 21.3mm |
| Material | Copper, Tin |
| Mount | PCB, Vertical, Through Hole |
| Number of Circuits | 4 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLS-04-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.