FUSE BLOCK BLADE 125V 15A PCB
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Illumination Type | Illuminated |
| Mount | PCB, Through Hole |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.128oz |
| RoHS | Compliant |