
The HLS-10-SL fuse from Eaton is a 10A, 125V, 60V device with a GMT indicating fuse size. It has a vertical orientation and is designed for through hole mounting. The fuse is made of copper with a tin plating and has a black color. It is available in a bulk packaging with 120 units per package.
Eaton HLS-10-SL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.8mm |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Length | 21.3mm |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLS-10-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.