
The Eaton HLS-13 fuse holder is a 13-pin vertical mount component with a current rating of 15A and a voltage rating of 60V. It features a copper and tin material construction and a through hole package type. The holder is available in a bulk packaging quantity of 6 units. The HLS series fuse holder is designed for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Vertical, PCB |
| Number of Circuits | 13 |
| Number of Poles | 13 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | HLS |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 0.064oz |
| RoHS | Compliant |