
This 4-pin GMT indicating fuse has a current rating of 15A and a voltage rating of 60V. It is designed for vertical mount and through hole installation. The fuse body is made of thermoplastic and has a copper contact with tin plating. The fuse is available in a bulk packaging quantity of 160 and has a weight of 0.432oz.
Sign in to ask questions about the Eaton HLT-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HLT-04 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Length | 21.3mm |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLT |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLT-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.