
This fuse is a 4-pole 4-circuit device with a current rating of 15A and a voltage rating of 125V. It is designed for vertical PCB mount and features a black color with a copper contact material and tin contact plating. The fuse is packaged in bulk with 160 units per package and weighs 0.432oz. It is not radiation hardened and has a GMT indicating fuse size.
Eaton HLT-04-B5-P1-B technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Illumination Type | Illuminated |
| Material | Copper, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLT |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 60V |
| Weight | 0.432oz |
| RoHS | Compliant |
No datasheet is available for this part.