Eaton HM25030-2QR technical specifications.
| Type | Fuse Block |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HM25030-2QR to view detailed technical specifications.
No datasheet is available for this part.