
The Eaton HPC-D fuse is a 30A, 600V screw mount fuse with a 13/32 X 1-1/2in quick connect termination. It has a depth of 30.5mm and a length of 45.1mm. The fuse is packaged in bulk and is not radiation hardened. It is part of the HPC series and is used in general applications.
Eaton HPC-D technical specifications.
| Current Rating | 30A |
| Depth | 30.5mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 45.1mm |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPC |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
