
The Eaton HPF-FF fuse features a thermoplastic body and is rated for 250V DC and 480V AC. It has a current rating of 30A and is available in a bulk packaging quantity of 10. The fuse measures 45.2mm in length and 25.4mm in depth, with a weight of 0.48oz. It is designed for panel mount applications with a quick connect termination.
Eaton HPF-FF technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 30A |
| Depth | 25.4mm |
| Fuse Size | 13/32" Dia x 1-5/8" L (10.3mm x 41.28mm) |
| Illumination Type | Illuminated |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPF |
| Termination | Quick Connect |
| Voltage | 480V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 0.48oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPF-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.