Eaton HPS technical specifications.
| Current Rating | 20A |
| Depth | 28.6mm |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Series | HPS |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.