
Fuse Holder 15A 600V Quick Connect Screw Mount
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |