
The Eaton HPS-F-EE is a 600V 15A screw mount fuse with a thermoplastic body and black color. It has a depth of 28.6mm and a length of 45.2mm, and is designed for panel mounting with a screw termination. The fuse is available in a bulk packaging with 10 units per package, and has a weight of 1.84oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HPS-F-EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 15A |
| Depth | 28.6mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Illumination Type | Illuminated |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.84oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPS-F-EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.