
The Eaton HPS-FF fuse is a 480V rated, 20A current limiting device with a 13/32" Dia (10.3mm) fuse size. It is designed for panel mount applications with a quick connect termination. The fuse is constructed from thermoplastic and is available in a bulk packaging quantity of 10 units.
Eaton HPS-FF technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 480V |
| Voltage Rating | 480V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPS-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.