Eaton HPS2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Panel, Screw |
| Number of Circuits | 2 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HPS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
