
The HTB-22I-R is a 250V, 20A panel mount fuse with a thermoplastic body and black color. It has a 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) fuse size and is illuminated. The fuse operates between -55°C and 85°C and is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTB-22I-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-22I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 41.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTB-22I-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
