Sign in to ask questions about the Eaton HTB-22M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-22M technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Fuse Current | 15A |
| Fuse Size | 5 x 20mm |
| Length | 41.1mm |
| Material | Thermoplastic |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-22M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.