
Fuse Holder 20A 250V Panel Mount Quick Connect Carton
Checking distributor stock and pricing after the page loads.
Eaton HTB-28I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.4oz |
| RoHS | Compliant |
