
The HTB-32M-R is a 250V 16A panel mount fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is approved by UL, CSA, VDE, CE, and SEMKO. The fuse has a 5mm x 20mm size and is made of thermoplastic with a brass and tin contact material. It is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Eaton HTB-32M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-32M-R technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTB-32M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
