
Fuse Holder 20A 250V Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTB-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-36 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTB-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
