
The HTB-36I-R is a 250V panel mount fuse with a current rating of 20A. It has a thermoplastic body and brass and tin contacts. The fuse is illuminated and has a length of 46.8mm. It operates within a temperature range of -55°C to 85°C. The HTB-36I-R is available in a bulk packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Eaton HTB-36I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 46.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.352oz |
| RoHS | Compliant |