
The HTB-44I is a 250V panel mount fuse with a current rating of 20A. It features a thermoplastic body and a quick connect termination. The fuse is available in bulk packaging and is not radiation hardened. The HTB-44I is designed for use in general applications and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTB-44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-44I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Current | 15A |
| Fuse Size | 1/4 X 1-1/4in |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
