
Fuse Holder 16A 250V Panel Mount Quick Connect Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTB-52M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton HTB-52M technical specifications.
| Current Rating | 15A |
| Material | Thermoplastic |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-52M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
