The HTC-140M is a 250V through hole fuse with a current rating of 6.3A and a fuse size of 5 x 20mm. It is made of thermoplastic and has a height of 14.5mm, length of 26.6mm, and width of 9mm. The fuse is packaged in bulk with 10 units per package and is suitable for use in circuit protection applications.
Eaton HTC-140M technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Height | 14.5mm |
| Length | 26.6mm |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | Pin |
| Voltage Rating | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTC-140M to view detailed technical specifications.
No datasheet is available for this part.