
Fuse Block 6.3A 250V Pin Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton HTC-15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTC-15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
