Eaton HTC-30M technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTC-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
