Eaton HTC-35M technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTC-35M to view detailed technical specifications.
No datasheet is available for this part.